Image for MTFDGAR700MAX-1AG1ZABEA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDGAR700MAX-1AG1ZABEA

DigiKey Part Number
MTFDGAR700MAX-1AG1ZABEA-ND
Manufacturer
Manufacturer Product Number
MTFDGAR700MAX-1AG1ZABEA
Description
SSD 700GB PCIE 2.0 MLC 12V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 700GB PCIe 2.0 12V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
PCIe 2.0
Manufacturer
Micron Technology Inc.
Speed - Read
3.3GB/s
Series
Speed - Write
630MB/s
Packaging
Tray
Voltage - Supply
12V
Part Status
Obsolete
Operating Temperature
0°C ~ 50°C
Memory Size
700GB
Weight
7.04 oz (199.6 g)
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
68.90mm x 167.65mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.