MT41K256M16HA-125:E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Micron Technology Inc.
In Stock: 1,209
Unit Price: $27.94000
Datasheet
SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 13.75 ns 96-FBGA (9x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K256M16HA-125:E

DigiKey Part Number
MT41K256M16HA-125:E-ND
Manufacturer
Manufacturer Product Number
MT41K256M16HA-125:E
Description
IC DRAM 4GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 13.75 ns 96-FBGA (9x14)
Datasheet
 Datasheet
EDA/CAD Models
MT41K256M16HA-125:E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
800 MHz
Packaging
Tray
Access Time
13.75 ns
Part Status
Obsolete
Voltage - Supply
1.283V ~ 1.45V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 95°C (TC)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - DDR3L
Supplier Device Package
96-FBGA (9x14)
Memory Size
Base Product Number
Memory Organization
256M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT41K256M16TW-107:PMicron Technology Inc.1,209557-1792-ND$27.94000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types