
MT40A1G16KD-062E:E | |
|---|---|
DigiKey Part Number | 557-MT40A1G16KD-062E:E-ND |
Manufacturer | |
Manufacturer Product Number | MT40A1G16KD-062E:E |
Description | IC DRAM 16GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 16Gbit Parallel 1.6 GHz 19 ns 96-FBGA (9x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT40A1G16KD-062E:E Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 1.6 GHz |
Packaging Bulk | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 19 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.14V ~ 1.26V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR4 | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (9x13) |
Memory Organization 1G x 16 | Base Product Number |


