ZL40222LDG1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.39404

Parametric Equivalent


Microchip Technology
In Stock: 462
Unit Price: $11.68000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.39404

Parametric Equivalent


Microchip Technology
In Stock: 305
Unit Price: $11.68000

Parametric Equivalent


Microchip Technology
In Stock: 4,053
Unit Price: $11.68000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.39404
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 750 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL40222LDG1

DigiKey Part Number
ZL40222LDG1-ND
Manufacturer
Manufacturer Product Number
ZL40222LDG1
Description
IC CLK BUFFER 2:8 750MHZ 32QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 750 MHz 32-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
LVDS
Frequency - Max
750 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.