
UPS5100HE3 | |
|---|---|
DigiKey Part Number | 150-UPS5100HE3TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UPS5100HE3 |
Description | DIODE SCHOTTKY 100V 5A POWERMITE |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount Powermite 3 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package Powermite 3 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 5 A | Base Product Number |

