
UMA5817-T7 | |
|---|---|
DigiKey Part Number | 150-UMA5817-T7TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UMA5817-T7 |
Description | DIODE SCHOTTKY 20V 1A ULTRAMITE |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Ultramite™ |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Ultramite™ |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -50°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |

