Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS68C000VC12A

DigiKey Part Number
TS68C000VC12A-ND
Manufacturer
Manufacturer Product Number
TS68C000VC12A
Description
IC MPU 12MHZ 64DIL
Customer Reference
Detailed Description
68000 Microprocessor IC - 1 Core, 16/32-Bit 12MHz 64-DIL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Core Processor
68000
Number of Cores/Bus Width
1 Core, 16/32-Bit
Speed
12MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
-40°C ~ 85°C (TC)
Security Features
-
Mounting Type
Through Hole
Package / Case
64-CDIP (0.900", 22.86mm)
Supplier Device Package
64-DIL
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.