RFID Transponder IC 100kHz ~ 150kHz ISO 11784, ISO 11785, ISO 15693 3.2V ~ 4V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Transponder IC 100kHz ~ 150kHz ISO 11784, ISO 11785, ISO 15693 3.2V ~ 4V 8-SOIC (0.154", 3.90mm Width)

T555711-TAS

DigiKey Part Number
T555711-TAS-ND
Manufacturer
Manufacturer Product Number
T555711-TAS
Description
IC RFID TRANSP 100-150KHZ 8SO
Customer Reference
Detailed Description
RFID Transponder IC 100kHz ~ 150kHz ISO 11784, ISO 11785, ISO 15693 3.2V ~ 4V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Type
RFID Transponder
Frequency
100kHz ~ 150kHz
Standards
ISO 11784, ISO 11785, ISO 15693
Interface
-
Voltage - Supply
3.2V ~ 4V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.