SY10EL04ZG-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $9.50000
Datasheet
AND/NAND Gate Configurable 1 Circuit 2 Input 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EL04ZG-TR

DigiKey Part Number
SY10EL04ZG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY10EL04ZG-TR
Description
IC AND/NAND GATE 1-CIR 8-SOIC
Customer Reference
Detailed Description
AND/NAND Gate Configurable 1 Circuit 2 Input 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY10EL04ZG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
AND/NAND Gate
Number of Circuits
1
Number of Inputs
2
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types