RE46C128E16F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 289
Unit Price: $1.74000
Smoke Detector IC Ionization Input Voltage Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE46C128E16F

DigiKey Part Number
RE46C128E16F-ND
Manufacturer
Manufacturer Product Number
RE46C128E16F
Description
IC SMOKE DETECTOR CMOS 16DIP
Customer Reference
Detailed Description
Smoke Detector IC Ionization Input Voltage Output 16-PDIP
EDA/CAD Models
RE46C128E16F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Smoke Detector
Input Type
Ionization
Output Type
Voltage
Current - Supply
9 µA
Operating Temperature
-10°C ~ 60°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes