Capacitive Touch Buttons 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons 8-PDIP

QT113H-D

DigiKey Part Number
427-1012-ND
Manufacturer
Manufacturer Product Number
QT113H-D
Description
SENSOR IC TOUCH/PROXMTY 1CH 8DIP
Customer Reference
Detailed Description
Capacitive Touch Buttons 8-PDIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
1
LED Driver Channels
-
Interface
-
Resolution
14 b
Voltage - Supply
2.5V ~ 5.5V
Current - Supply
600µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.