PL500-17SC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: $7.48415
Datasheet
Voltage Controlled Crystal Oscillator (VCXO) IC 36MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL500-17SC

DigiKey Part Number
PL500-17SC-ND
Manufacturer
Manufacturer Product Number
PL500-17SC
Description
IC VCXO 36MHZ 8SOP
Customer Reference
Detailed Description
Voltage Controlled Crystal Oscillator (VCXO) IC 36MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Voltage Controlled Crystal Oscillator (VCXO)
PLL
No
Input
Crystal
Output
LVCMOS, TTL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
36MHz
Divider/Multiplier
No/No
Voltage - Supply
2.25V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes