


MIC5203-5.0YM4-TR | |
|---|---|
DigiKey Part Number | 576-1256-2-ND - Tape & Reel (TR) 576-1256-1-ND - Cut Tape (CT) 576-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5203-5.0YM4-TR |
Description | IC REG LINEAR 5V 80MA SOT-143 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5203-5.0YM4-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 750 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 25 | $1.16440 | $29.11 |
| 100 | $1.05590 | $105.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.05586 | $3,167.58 |

