
MIC2586R-1YM | |
|---|---|
DigiKey Part Number | 576-1095-ND |
Manufacturer | |
Manufacturer Product Number | MIC2586R-1YM |
Description | IC HOT SWAP CTRLR GP 14SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 1 Channel General Purpose 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2586R-1YM Models |
Category | Programmable Features Current Limit, Fault Timeout, Slew Rate, UVLO |
Manufacturer Microchip Technology | Voltage - Supply 10V ~ 80V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 2 mA |
Type Hot Swap Controller, Sequencer | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 14-SOIC |
Applications General Purpose | Base Product Number |
Features Auto Retry |

