PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 2MHz 10-TMLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 2MHz 10-TMLF® (2x2)
How Smart Healthcare is Changing Lives

MIC2225-GMYMT-TR

DigiKey Part Number
576-3105-1-ND - Cut Tape (CT)
576-3105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2225-GMYMT-TR
Description
IC REG DL BUCK/LNR 2MHZ 10TMLF
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 2MHz 10-TMLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2225-GMYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
2MHz
Voltage/Current - Output 1
1.8V, 600mA
Voltage/Current - Output 2
2.8V, 300mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFDFN, 10-TMLF®
Supplier Device Package
10-TMLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.