


MIC2225-GMYMT-TR | |
|---|---|
DigiKey Part Number | 576-3105-1-ND - Cut Tape (CT) 576-3105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2225-GMYMT-TR |
Description | IC REG DL BUCK/LNR 2MHZ 10TMLF |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 2MHz 10-TMLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2225-GMYMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 1.8V, 600mA | |
Voltage/Current - Output 2 | 2.8V, 300mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN, 10-TMLF® | |
Supplier Device Package | 10-TMLF® (2x2) | |
Base Product Number |

