MIPS32® M14K™ - Keyboard and Embedded Controller Microcontroller IC External Program Memory 128-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC1416-NU

DigiKey Part Number
MEC1416-NU-ND
Manufacturer
Manufacturer Product Number
MEC1416-NU
Description
MEC, MIPS CORE, 160K SRAM, LPC &
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MIPS32® M14K™ - Keyboard and Embedded Controller Microcontroller IC External Program Memory 128-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Keyboard and Embedded Controller
Core Processor
MIPS32® M14K™
Program Memory Type
External Program Memory
Controller Series
-
RAM Size
160K x 8
Interface
I2C, LPC, SMBus, SPI, UART
Number of I/O
106
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
128-TQFP
Supplier Device Package
128-VTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$6.29000$6.29
25$5.26360$131.59
100$5.10460$510.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.