
MEC1404-NU | |
|---|---|
DigiKey Part Number | MEC1404-NU-ND |
Manufacturer | |
Manufacturer Product Number | MEC1404-NU |
Description | IC MEC 128K SRAM 128VTQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M14K™ - Keyboard and Embedded Controller Microcontroller IC External Program Memory 128-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Keyboard and Embedded Controller | |
Core Processor | MIPS32® M14K™ | |
Program Memory Type | External Program Memory | |
Controller Series | - | |
RAM Size | 128K x 8 | |
Interface | I2C, LPC, SMBus, SPI, UART | |
Number of I/O | 106 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-VTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 25 | $5.32600 | $133.15 |
| 100 | $4.84450 | $484.45 |

