
MCP6H01T-E/LT | |
|---|---|
DigiKey Part Number | MCP6H01T-E/LTTR-ND - Tape & Reel (TR) MCP6H01T-E/LTCT-ND - Cut Tape (CT) MCP6H01T-E/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6H01T-E/LT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6H01T-E/LT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 135µA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 25 | $1.07120 | $26.78 |
| 100 | $0.96270 | $96.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.96269 | $2,888.07 |


