


MCP1703AT-3302E/MC | |
|---|---|
DigiKey Part Number | MCP1703AT-3302E/MCTR-ND - Tape & Reel (TR) MCP1703AT-3302E/MCCT-ND - Cut Tape (CT) MCP1703AT-3302E/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1703AT-3302E/MC |
Description | IC REG LINEAR 3.3V 250MA 8-DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1703AT-3302E/MC Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 35dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-VFDFN Exposed Pad |
Voltage - Input (Max) 16V | Supplier Device Package 8-DFN (2x3) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.725V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 25 | $1.06280 | $26.57 |
| 100 | $1.06030 | $106.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $0.95485 | $3,151.01 |

