Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1318MT-46LE/OT

DigiKey Part Number
MCP1318MT-46LE/OTTR-ND - Tape & Reel (TR)
MCP1318MT-46LE/OTCT-ND - Cut Tape (CT)
MCP1318MT-46LE/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1318MT-46LE/OT
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1318MT-46LE/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.6V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,782
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.34000$1.34
25$1.10240$27.56
100$1.04810$104.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.04809$3,144.27
Manufacturers Standard Package