IGLOO2 Field Programmable Gate Array (FPGA) IC 267 1869824 56520 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL060TS-1FG484M

DigiKey Part Number
M2GL060TS-1FG484M-ND
Manufacturer
Manufacturer Product Number
M2GL060TS-1FG484M
Description
IC FPGA 267 I/O 484FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 267 1869824 56520 484-BGA
Datasheet
 Datasheet
EDA/CAD Models
M2GL060TS-1FG484M Models
Product Attributes
Filter Similar Products
Category
Number of I/O
267
Mfr
Voltage - Supply
1.14V ~ 2.625V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
484-FPBGA (23x23)
Number of Logic Elements/Cells
56520
Base Product Number
Total RAM Bits
1869824
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
60$562.95100$33,777.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.