
LSM115J | |
|---|---|
DigiKey Part Number | 150-LSM115JTR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LSM115J |
Description | DIODE SCHOTTKY 15V 1A DO214BA |
Customer Reference | |
Detailed Description | Diode 15 V 1A Surface Mount DO-214BA |
Datasheet | Datasheet |
EDA/CAD Models | LSM115J Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 mA @ 15 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214BA |
Voltage - DC Reverse (Vr) (Max) 15 V | Operating Temperature - Junction -55°C ~ 100°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 220 mV @ 1 A |

