Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LR12LG-G

DigiKey Part Number
LR12LG-GTR-ND - Tape & Reel (TR)
LR12LG-GCT-ND - Cut Tape (CT)
LR12LG-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR12LG-G
Description
IC REG LIN POS ADJ 50MA 8-SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LR12LG-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (120Hz)
Part Status
Active
Protection Features
Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
100V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,144
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.57000$2.57
25$2.14440$53.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$1.95591$6,454.50
Manufacturers Standard Package