
LAN96459S-I/8MW | |
|---|---|
DigiKey Part Number | 150-LAN96459S-I/8MW-ND |
Manufacturer | |
Manufacturer Product Number | LAN96459S-I/8MW |
Description | 9 PORT ETHERNET SWITCH WITH STAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, MII, RGMII, RMII, SGMII, SPI Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, MII, RGMII, RMII, SGMII, SPI | |
Standards | IEEE 802.3, 10/100/1000 Base-T/TX PHY | |
Voltage - Supply | 1.0743V ~ 1.2257V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP (14x14) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.50000 | $20.50 |
| 25 | $17.08000 | $427.00 |
| 100 | $16.49780 | $1,649.78 |


