QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4561B

Digi-Key Part Number
1086-15727-ND
Manufacturer
Manufacturer Product Number
JANTX1N4561B
Description
DIODE ZENER 5.6V 50W TO204AD
Detailed Description
Zener Diode 5.6 V 50 W ±5% Through Hole TO-204AD (TO-3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
Impedance (Max) (Zzt)
120 mOhms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Package / Case
Supplier Device Package
TO-204AD (TO-3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
1086-15727
2266-JANTX1N4561B
1086-15727-MIL
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
JAN1N4561BMicrochip Technology01086-15726-ND$0.00000Direct