
JANS1N5712UB/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N5712UB/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N5712UB/TR |
Description | DIODE SCHOTTKY UB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Surface Mount UB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - Forward (Vf) (Max) @ If | 1 V @ 35 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/444 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UB | |
Operating Temperature - Junction | 150°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $217.15700 | $10,857.85 |

