Diode 600 V 200A Chassis Mount HALF-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HU20260

DigiKey Part Number
150-HU20260-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
HU20260
Description
DIODE STANDARD 600V 200A HALFPAK
Customer Reference
Detailed Description
Diode 600 V 200A Chassis Mount HALF-PAK
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 200 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Reverse Recovery Time (trr)
130 ns
Part Status
Obsolete
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
200A
Supplier Device Package
HALF-PAK
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$124.01000$124.01
Manufacturers Standard Package