Direct

HCS512T-I/SO | |
|---|---|
DigiKey Part Number | HCS512T-I/SO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCS512T-I/SO |
Description | IC CODE HOPPING DECODER 18-SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Code Hopping Decoder 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCS512T-I/SO Models |
Category | Type Code Hopping Decoder |
Manufacturer Microchip Technology | Applications Remote Secure Access, Keyless Entry |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 18-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCS512-I/SO | Microchip Technology | 0 | HCS512-I/SO-ND | $8.77821 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $8.88732 | $9,776.05 |


