
HCS300T-I/SN | |
|---|---|
DigiKey Part Number | HCS300T-I/SNTR-ND - Tape & Reel (TR) HCS300T-I/SNCT-ND - Cut Tape (CT) HCS300T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCS300T-I/SN |
Description | IC CODE HOPPING ENCODER 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Code Hopping Encoder 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCS300T-I/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Code Hopping Encoder | |
Applications | Remote Secure Access, Keyless Entry | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 25 | $2.57760 | $64.44 |
| 100 | $2.49990 | $249.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $2.49990 | $8,249.67 |

