
HCS300/P | |
|---|---|
DigiKey Part Number | HCS300/P-ND |
Manufacturer | |
Manufacturer Product Number | HCS300/P |
Description | IC CODE HOPPING ENCODER 8-PDIP |
Customer Reference | |
Detailed Description | Code Hopping Encoder 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HCS300/P Models |
Category | Type Code Hopping Encoder |
Manufacturer Microchip Technology | Applications Remote Secure Access, Keyless Entry |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 8-PDIP |
DigiKey Programmable Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.67000 | $2.67 |

