
HCS300-I/SN | |
|---|---|
DigiKey Part Number | HCS300-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | HCS300-I/SN |
Description | IC CODE HOPPING ENCODER 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Code Hopping Encoder 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCS300-I/SN Models |
Category | Type Code Hopping Encoder |
Manufacturer Microchip Technology | Applications Remote Secure Access, Keyless Entry |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
DigiKey Programmable Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| 25 | $2.46360 | $61.59 |
| 100 | $2.35440 | $235.44 |

