


EV39Y17A | |
|---|---|
DigiKey Part Number | 150-EV39Y17A-ND |
Manufacturer | |
Manufacturer Product Number | EV39Y17A |
Description | TA100 24-VQFN MIKROBUS SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TA100 Socket Connectivity mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Connectivity | |
Function | Socket | |
Utilized IC / Part | TA100 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.81000 | $181.81 |

