
ECC608-TFLXWPCU-PROTO | |
|---|---|
DigiKey Part Number | 150-ECC608-TFLXWPCU-PROTO-ND |
Manufacturer | |
Manufacturer Product Number | ECC608-TFLXWPCU-PROTO |
Description | IC TRANSMITTER 8-UDFN |
Customer Reference | |
Detailed Description | Transmitter 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Transmitter | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |

