
DSA557-0344FL1TVAO | |
|---|---|
DigiKey Part Number | 150-DSA557-0344FL1TVAOTR-ND - Tape & Reel (TR) 150-DSA557-0344FL1TVAOCT-ND - Cut Tape (CT) 150-DSA557-0344FL1TVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA557-0344FL1TVAO |
Description | IC CLOCK GENERATOR PCIE 14-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 14-QFN (2.5x3.2) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Series | Frequency - Max 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.25V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 14-VFQFN Exposed Pad |
Output HCSL | Supplier Device Package 14-QFN (2.5x3.2) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.56930 | $5,569.30 |


