
DSA557-0344FI1TVAO | |
|---|---|
DigiKey Part Number | 150-DSA557-0344FI1TVAOTR-ND - Tape & Reel (TR) 150-DSA557-0344FI1TVAOCT-ND - Cut Tape (CT) 150-DSA557-0344FI1TVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA557-0344FI1TVAO |
Description | IC CLOCK GENERATOR PCIE 14-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 14-QFN (2.5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | DSA557-0344FI1TVAO Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Series | Frequency - Max 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.25V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
PLL Yes | Package / Case 14-VFQFN Exposed Pad |
Main Purpose PCI Express (PCIe) | Supplier Device Package 14-QFN (2.5x3.2) |
Output HCSL, LVCMOS, LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.23762 | $6,237.62 |

