COREH264_IFRAME_E-OM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: $47,513.63000
Image for COREH264_IFRAME_E-OM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COREH264_IFRAME_E-OM

DigiKey Part Number
150-COREH264_IFRAME_E-OM-ND
Manufacturer
Manufacturer Product Number
COREH264_IFRAME_E-OM
Description
PERPETUAL OBFUSCATED NODE LOCKED
Customer Reference
Detailed Description
License Fixed Node Electronically Delivered
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Electronic Delivery
Part Status
Obsolete
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
Fixed Node
Operating System
-
Utilized IC / Part
-
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable