AVR AVR® XMEGA® E5 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® XMEGA® E5 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 32-TQFP (7x7)
32 TQFP

ATXMEGA32E5-ANR

DigiKey Part Number
ATXMEGA32E5-ANRTR-ND - Tape & Reel (TR)
ATXMEGA32E5-ANRCT-ND - Cut Tape (CT)
ATXMEGA32E5-ANRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATXMEGA32E5-ANR
Description
IC MCU 8/16BIT 32KB FLASH 32TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® XMEGA® E5 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA32E5-ANR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8/16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-TQFP (7x7)
Package / Case
32-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
25$5.43440$135.86
100$4.93770$493.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.93770$9,875.40
Manufacturers Standard Package