

ATTINY4313-MUR | |
|---|---|
DigiKey Part Number | ATTINY4313-MURTR-ND - Tape & Reel (TR) ATTINY4313-MURCT-ND - Cut Tape (CT) ATTINY4313-MURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY4313-MUR |
Description | IC MCU 8BIT 4KB FLASH 20QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY4313-MUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 20-QFN-EP (4x4) |
Connectivity I2C, SPI, UART/USART | Package / Case 20-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 25 | $1.53160 | $38.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.30907 | $7,854.42 |






