AVR tinyAVR™ 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY1607-MN

DigiKey Part Number
ATTINY1607-MN-ND
Manufacturer
Manufacturer Product Number
ATTINY1607-MN
Description
IC MCU 8BIT 16KB FLASH 24VQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AVR tinyAVR™ 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 24-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tray
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
24-VQFN (4x4)
Peripherals
Brown-out Detect/Reset, POR, WDT
Package / Case
24-VFQFN Exposed Pad
Number of I/O
22
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$1.66000$1.66
25$1.54000$38.50
100$1.37070$137.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.