ARM® Cortex®-M0+ ATSAMHA1G16A-MBT-BVAO, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMHA1G16A-MBT-BVAO

DigiKey Part Number
150-ATSAMHA1G16A-MBT-BVAOCT-ND - Cut Tape (CT)
150-ATSAMHA1G16A-MBT-BVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMHA1G16A-MBT-BVAO
Description
IC MCU 32BIT 64KB FLASH 48VQFN
Customer Reference
Detailed Description
ARM® Cortex®-M0+ ATSAMHA1G16A-MBT-BVAO, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Cut Tape (CT)
Digi-Reel®
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
0V ~ 3.8V
DigiKey Programmable
Not Verified
Data Converters
A/D 13x12b; D/A 1x10b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TC)
Speed
48MHz
Mounting Type
Surface Mount, Wettable Flank
Connectivity
I2C, LINbus SBC, SPI, UART/USART
Supplier Device Package
48-VQFN (7x7)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
48-VFQFN Exposed Pad
Number of I/O
32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.