

ATREB232ED-EK | |
|---|---|
DigiKey Part Number | ATREB232ED-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATREB232ED-EK |
Description | AT86RF232 EVAL KIT |
Customer Reference | |
Detailed Description | AT86RF232 - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | AT86RF232 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |

