AT89LP2052-16PI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 198
Unit Price: $4.19000
Datasheet
8051 89LP Microcontroller IC 8-Bit 16MHz 2KB (2K x 8) FLASH 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89LP Microcontroller IC 8-Bit 16MHz 2KB (2K x 8) FLASH 20-PDIP

AT89LP2052-16PI

DigiKey Part Number
AT89LP2052-16PI-ND
Manufacturer
Manufacturer Product Number
AT89LP2052-16PI
Description
IC MCU 8BIT 2KB FLASH 20DIP
Customer Reference
Detailed Description
8051 89LP Microcontroller IC 8-Bit 16MHz 2KB (2K x 8) FLASH 20-PDIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
16MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
15
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes