Power Driver Module IGBT Half Bridge 1.2 kV 420 A 6-PowerSIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTLGL325A1208G

DigiKey Part Number
APTLGL325A1208G-ND
Manufacturer
Manufacturer Product Number
APTLGL325A1208G
Description
IGBT IPM 1.2KV 420A 6-PWRSIP MOD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT Half Bridge 1.2 kV 420 A 6-PowerSIP Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
IGBT
Configuration
Half Bridge
Current
420 A
Voltage
1.2 kV
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
6-PowerSIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
3$591.38000$1,774.14