Diode 300 V 15A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT15D30KG

DigiKey Part Number
150-APT15D30KG-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT15D30KG
Description
DIODE STANDARD 300V 15A TO2202
Customer Reference
Detailed Description
Diode 300 V 15A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
32 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
150 µA @ 300 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.