ProASIC3 Field Programmable Gate Array (FPGA) IC 97 36864 144-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3P250-2FG144I

DigiKey Part Number
A3P250-2FG144I-ND
Manufacturer
Manufacturer Product Number
A3P250-2FG144I
Description
IC FPGA 97 I/O 144FBGA
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 97 36864 144-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
36864
Number of I/O
97
Number of Gates
250000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
144-FPBGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$44.81000$44.81
100$44.11350$4,411.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.