8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23LC512T-I/ST

DigiKey Part Number
23LC512T-I/STTR-ND - Tape & Reel (TR)
23LC512T-I/STCT-ND - Cut Tape (CT)
23LC512T-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
23LC512T-I/ST
Description
IC SRAM 512KBIT SPI/QUAD 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 512Kbit SPI - Quad I/O 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
23LC512T-I/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,729
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.16000$3.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.74720$6,868.00
Manufacturers Standard Package