
1N5712UB/TR | |
|---|---|
DigiKey Part Number | 150-1N5712UB/TR-ND - Tape & Reel (TR) 150-1N5712UB/TRCT-ND - Cut Tape (CT) 150-1N5712UB/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5712UB/TR |
Description | DIODE SCHOTTKY 16V 75MA UB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 16 V 75mA Surface Mount UB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Average Rectified (Io) | 75mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 35 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 150 nA @ 16 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UB | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.99000 | $34.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $29.72810 | $2,972.81 |

