
MMSP-5488 | |
|---|---|
DigiKey Part Number | 5505-MMSP-5488-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-5488 |
Description | CONN TERM PLUG SMP 50OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Mode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMP | |
Connector Type | Plug, Male Pin | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | Smooth Bore | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.25000 | $190.25 |
| 10 | $161.73000 | $1,617.30 |
| 25 | $151.61520 | $3,790.38 |
| 50 | $144.38760 | $7,219.38 |
| 100 | $142.01320 | $14,201.32 |

