Case Plastic, Non Specified Clear Hand Held, Cover Included 3.520" L x 2.429" W (89.40mm x 61.70mm) X 1.079" (27.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, Non Specified Clear Hand Held, Cover Included 3.520" L x 2.429" W (89.40mm x 61.70mm) X 1.079" (27.40mm)
RAS-PLC01-CL

RAS-PLC01-CL

DigiKey Part Number
2768-RAS-PLC01-CL-ND
Manufacturer
Manufacturer Product Number
RAS-PLC01-CL
Description
CASE PLASTICCLR 3.520"LX2.429"W
Customer Reference
Detailed Description
Case Plastic, Non Specified Clear Hand Held, Cover Included 3.520" L x 2.429" W (89.40mm x 61.70mm) X 1.079" (27.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Connectors, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 3B, 3B+
Size / Dimension
3.520" L x 2.429" W (89.40mm x 61.70mm)
Height
1.079" (27.40mm)
Area (L x W)
8.54in² (55.1cm²)
Design
Hand Held, Cover Included
Material
Plastic, Non Specified
Color
Clear
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Micro Connectors Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.